You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA POWER SOLUTIONS MYPMA01218RCF-CAB

Non Isolated POL DC/DC Converter, Non-Isolated, ITE, Module, 1 Output, 120 W, 12 V

MURATA POWER SOLUTIONS MYPMA01218RCF-CAB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MYPMA01218RCF-CAB
Order Code:
3501742
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MYPAM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
Module

:
1 Output

:
120W

:
12V

:
12V

:
-

:
10A

:
Fixed

:
Panel

:
36V

:
75V

:
122.36mm

:
48V

:
86.5mm

:
35.35mm

:
MYPAM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MYPMA01218RCF-CAB series which is an ultra-efficiency non-isolated DC to DC converter, the small and lightweight converter is packaged in a plastic case conforming to IP56 standard. Originally designed for lighting application on the E-motorcycle, E-scooter, E-tricycle and E-super small car using non-automotive grade components, the converter is suitable for a wide variety of industrial and commercial applications.
  • Input voltage range from 48 to 60VDC, output voltage is 12VDC, output current is 10(max)
  • Low ripple and low surge output
  • Compact Size 86.5x122.4x35.4mm
  • Operating temperature range from -20 to +85°C
  • Small and lightweight(160g)
  • Vibration-proof case design
  • Built-in Over-current and short circuit protection circuit
  • Over temperature protection

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,337.41 ( ¥6,971.15  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 35+
  • 105+
  • 280+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,337.41 (¥6,971.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥6,075.63 (¥6,683.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,923.59 (¥6,515.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥5,727.65 (¥6,300.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
35+ ¥5,442.36 (¥5,986.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
105+ ¥5,246.43 (¥5,771.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
280+ ¥5,197.83 (¥5,717.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --