You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS TPS82740BSIPT

Non Isolated POL DC/DC Converter, Bluetooth, Wearable Electronics, Energy Harvesting, Micro SIP

TEXAS INSTRUMENTS TPS82740BSIPT
TEXAS INSTRUMENTS TPS82740BSIPT
TEXAS INSTRUMENTS TPS82740BSIPT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS82740BSIPT
Order Code:
3009760
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (TPS82740x Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Bluetooth, Wearable Electronics, Energy Harvesting

:
Micro SIP

:
-

:
2.6V

:
3.3V

:
200mA

:
-

:
2.2V

:
5.5V

:
1mm

:
2.95mm

:
2.35mm

:
TPS82740x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The TPS82740BSIPT is a non-isolated 200mA IQ MicroSIP™ Step-down Converter Module for low power applications. The TPS82740 is the industry’s first step down converter module featuring typically 360nA quiescent current consumption. It is a complete MicroSIP™ DC/DC step-down power solution intended for ultra low-power applications. The module includes the switching regulator, inductor and input/output capacitors. The integration of all required passive components enables a tiny solution size of only 6.7mm². This new DCS-Control™ based device extends the light load efficiency range below 10µA load currents. It supports output currents up to 200mA. The device operates from rechargeable Li-ion batteries, Li-primary battery chemistries such as Li-SOCl2, Li-MnO2 and two or three cell alkaline batteries. The input voltage range up to 5.5V also allows operation from an USB port and thin-film solar modules.
  • Integrated slew rate controlled load switch
  • RF friendly DCS-control
  • Low output voltage ripple
  • Discharge function on VOUT and LOAD
  • Sub 1.1mm profile solution
  • Up to 90% efficiency at 10µA
  • Pin selectable output voltages in 100mV steps
  • Automatic transition to no ripple 100% mode

Applications

Consumer Electronics

Packaging type Cut Tape

8 In stock Need more?

8 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥504.74 ( ¥555.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥504.74 (¥555.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥347.99 (¥382.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥336.13 (¥369.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥324.27 (¥356.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥312.41 (¥343.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥305.40 (¥335.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --