You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER RPZ-0.5-CT

Non Isolated POL DC/DC Converter, Synchronous Buck, ITE & Industrial, Module, 2.5 W, 600 mV

RECOM POWER RPZ-0.5-CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPZ-0.5-CT
Order Code:
4355920
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RPZ-0.5-CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RPZ-0.5 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Industrial

:
Module

:
2.5W

:
600mV

:
5.375V

:
500mA

:
Adjustable

:
2.3VDC

:
5.5VDC

:
1.6mm

:
2mm

:
2mm

:
RPZ-0.5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

RPZ-0.5-CT is a RPZ-0.5 series power module. RPZ-0.5 series is a synchronous buck converter with integrated inductor in a tiny 2.0mm x 2.0mm x 1.6mm thermally-enhanced QFN package. The input range is from 2.3 to 5.5VDC. The output voltage can be set with two resistors in the range from 0.6V up to 5.375V. The output current is up to 500mA and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults. Its high current and small size make the RPZ-0.5 ideal for imaging systems, distributed power architectures, optical modules, and portable battery-powered equipment in telecom as well as industrial applications.
  • Low profile 2mm
  • Efficiency is 88%
  • Ultra-compact footprint 2x2mm
  • Up to 115°C ambient temperature at full load
  • Integrated solution
  • Switching frequency is 2400KHz(typ)
  • Operating junction temperature range from 40°C to 125°C
  • 3 years warranty

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥327.61 ( ¥360.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥327.61 (¥360.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥302.53 (¥332.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥293.13 (¥322.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥291.56 (¥320.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥264.91 (¥291.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥261.78 (¥287.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥258.64 (¥284.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ ¥253.94 (¥279.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --