You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RECOM POWER RPL-5.0-CT

Non Isolated POL DC/DC Converter, Step Down, ITE & Industrial, Module, 25 W, 600 mV, 12 V, 5 A

RECOM POWER RPL-5.0-CT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPL-5.0-CT
Order Code:
4355917
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RPL-5.0-CT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RPL-5.0 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Industrial

:
Module

:
25W

:
600mV

:
12V

:
5A

:
Programmable

:
2.75VDC

:
17VDC

:
1.6mm

:
6mm

:
4mm

:
RPL-5.0 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

RPL-5.0-CT is a RPL-5.0 series power module. It is a pinnacle in power module technology that sets a new standard for compactness and performance within its portfolio. This state-of-the-art non-Isolated step-down power module is meticulously designed to be the smallest and most powerful in its class, embodying innovation and efficiency. The RPL-5.0 series features a cutting-edge buck regulator power module with an integrated shielded inductor. The incorporation of Flip-Chip technology further enhances thermal management, enabling efficient operation even in the most demanding conditions. With an efficiency rating of up to 90%, the RPL-5.0 series not only meets but surpasses industry standards. This remarkable efficiency not only minimizes energy consumption but also mitigates heat generation, contributing to the overall reliability and extended lifespan of the module. The RPL-5.0 series is one of the smallest and most potent non-isolated step-down power module in its class.
  • Input voltage range from 2.75 to 17VDC
  • Programmable 0.6 to 12V output voltage
  • 5A maximum output current
  • SCP, OCP and UVLO protection
  • Available QFN package
  • Switching frequency is 1.2KHz(typ)
  • Operating junction temperature range from 40°C to 125°C
  • 3 years warranty

14 In stock Need more?

14 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥842.31 ( ¥926.54  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥842.31 (¥926.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --