You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS PTN78060AAZ

Non Isolated POL DC/DC Converter, ITE, Surface Mount DIP, 15 W, -15 V, -3 V, 3 A

TEXAS INSTRUMENTS PTN78060AAZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTN78060AAZ
Order Code:
3125167
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (PTN78060A Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
Surface Mount DIP

:
15W

:
-15V

:
-3V

:
3A

:
Adjustable

:
9V

:
28.7V

:
9mm

:
25.27mm

:
15.75mm

:
PTN78060A Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

The PTN78060AAZ is a 15W surface-mount non-isolated adjustable positive-to-negative Voltage Regulator Module with wide negative output. The PTN78060A is a series of high-efficiency, buck-boost, integrated switching regulators (ISR), that represent the third generation in the evolution of the (PT)78NR100 series of products. In all cases, the PTN78060A has either similar or improved electrical performance characteristics. Operating from a wide-input voltage range of 9 to 29V, the PTN78060A provides high-efficiency, positive-to-negative voltage conversion for loads of up to 3A. The output voltage can be set to any value over a wide adjustment range using a single external resistor. The adjust range is -15 to -3V. The PTN78060A is suited to a wide variety of general-purpose industrial applications that operate off 12, 24 or tightly regulated 28VDC power.
  • Wide-input voltage
  • Wide-output voltage adjust
  • High efficiency (up to 88%)
  • Under-voltage lockout
  • Output current limit
  • Over-temperature shutdown

Applications

Industrial, HVAC, Test & Measurement, Medical, Sensing & Instrumentation, Avionics

35 In stock Need more?

35 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,397.07 ( ¥9,236.78  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,397.07 (¥9,236.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥7,347.44 (¥8,082.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥6,087.88 (¥6,696.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥5,458.10 (¥6,003.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥5,119.50 (¥5,631.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --