You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA POWER SOLUTIONS MYLSM00502ERPL
DC/DC POL Converter, Adjustable, Buck, 4.5 V to 17 V in, 1V to 5.25 V out, 2.5 A out, 2.5MHz, SMD-9
- Manufacturer:
- MURATA POWER SOLUTIONS MURATA POWER SOLUTIONS
- Manufacturer Part No:
- MYLSM00502ERPL
- Order Code:
- 3501729
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- MYLSM Series
- Technical Datasheet:
- MYLSM00502ERPL Datasheet
Product Range Selector (MYLSM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Industrial
- :
- 4.5V
- :
- Step Down, Module
- :
- 13.1W
- :
- 17V
- :
- 1V
- :
- 1 Output
- :
- 5.25V
- :
- SMD
- :
- 2.5A
- :
- 9Pins
- :
- Adjustable
- :
- 2.5A
- :
- 4.5V
- :
- 17V
- :
- 2.3mm
- :
- 2.5MHz
- :
- Synchronous Buck (Step Down)
- :
- 7.9mm
- :
- 85°C
- :
- 7.9mm
- :
- MYLSM Series
Technical Documents (2)
Product Overview
- Surface mount type of DC-DC power converter for embedded applications
- Programmable output voltage range from 1 to 5.25VDC
- Up to 2.5A of output current
- Ultra small surface mount package
- High efficiency of 88%
- Short circuit protection
- On/off control (positive logic)
- Operating temperature range from -40 to +85°C
- Hi-frequency synchronous buck converter switching topology
- High power conversion efficient module
Footnotes
Warnings
444 In stock Need more?
444 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/19/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥713.22 (¥784.54) | ( ) |
5+ | ¥685.00 (¥753.50) | ( ) |
10+ | ¥667.76 (¥734.54) | ( ) |
25+ | ¥645.81 (¥710.39) | ( ) |
50+ | ¥628.57 (¥691.43) | ( ) |
100+ | ¥612.90 (¥674.19) | ( ) |
250+ | ¥600.36 (¥660.40) | ( ) |
500+ | ¥600.27 (¥660.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.