You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAXM17632AME+
DC/DC POL Converter, Synchronous Buck, Module, 4.5V to 36V In, 0.9V to 12V/1A Out, 2.2MHz, uSLIC-EP
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAXM17632AME+
- Order Code:
- 3360099
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAXM17632AME+ Datasheet
Product Range Selector (MAXM17632 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Industrial
- :
- uSLIC-16, Module
- :
- -
- :
- 900mV
- :
- 12V
- :
- 1A
- :
- Adjustable
- :
- 4.5V
- :
- 36V
- :
- 1.75mm
- :
- 3mm
- :
- 3mm
- :
- MAXM17632 Series
Technical Documents (1)
Product Overview
- Adjustable 0.9V to 12V output
- Peak current-mode control architecture
- 400KHz to 2.2MHz adjustable frequency with external clock synchronization
- ±1.2% feedback accuracy
- Selectable PWM, PFM and DCM modes of operation
- Auxiliary bootstrap supply (EXTVCC) for improved efficiency
- Shutdown current as low as 2.8μA (typ)
- Adjustable and monotonic start-up with prebiased output voltage
- Built-in output-voltage monitoring with RESET pin (active low)
- Programmable EN/UVLO threshold
Footnotes
Warnings
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,246.17 (¥1,370.79) | ( ) |
10+ | ¥1,125.47 (¥1,238.02) | ( ) |
25+ | ¥1,073.74 (¥1,181.11) | ( ) |
100+ | ¥932.67 (¥1,025.94) | ( ) |
250+ | ¥890.34 (¥979.37) | ( ) |
500+ | ¥811.97 (¥893.17) | ( ) |
1000+ | ¥706.95 (¥777.65) | ( ) |
2500+ | ¥680.30 (¥748.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.