You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAXM17572AMC+
DC/DC POL Converter Synchronous Buck, Adjustable, 4.5 to 60V in, 0.9 to 12V/1A out, uSLIC-EP-12
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAXM17572AMC+
- Order Code:
- 4175942
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MAXM17572AMC+ Datasheet
Product Range Selector (MAXM17572 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Industrial
- :
- 4.5V
- :
- uSLIC-12, Module
- :
- -
- :
- 60V
- :
- 900mV
- :
- 1 Output
- :
- 12V
- :
- uSLIC-EP
- :
- 1A
- :
- 12Pins
- :
- Adjustable
- :
- 1A
- :
- 4V
- :
- 60V
- :
- 2.3mm
- :
- 2.2MHz
- :
- Synchronous Buck (Step Down)
- :
- 3.5mm
- :
- 125°C
- :
- 3.5mm
- :
- MAXM17572 Series
Technical Documents (1)
Product Overview
- Internally control loop compensated, all ceramic capacitors
- Flexible design, PWM mode of operation
- Adjustable frequency with external frequency synchronization (400KHz to 2.2MHz)
- Programmable soft-start, open-drain power good output (active-low RESET pin)
- Programmable EN/UVLO threshold, auxiliary bootstrap supply (EXTVCC) for improved efficiency
- Robust operation, over temperature protection, hiccup over current protection
- Complies with CISPR32 (EN55032) Class B, conducted and radiated emissions
- Input voltage range from 4.5 to 60V (VIN = VEN/UVLO = 24V, RRT/SYNC = 40.2kohm, TA = +25°C)
- Switching frequency range from 430 to 550KHz (RRT = OPEN, VIN = VEN/UVLO = 24V, TA = +25°C)
- 12-pin uSLIC package, temperature range from -40°C to +125°C
Footnotes
Available for back order
More stock available to supplier lead times which is approximately 4/7/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,593.85 (¥1,753.24) | ( ) |
10+ | ¥1,299.73 (¥1,429.70) | ( ) |
25+ | ¥1,175.12 (¥1,292.63) | ( ) |
100+ | ¥1,087.56 (¥1,196.32) | ( ) |
250+ | ¥1,045.33 (¥1,149.86) | ( ) |
500+ | ¥1,013.05 (¥1,114.36) | ( ) |
1000+ | ¥999.92 (¥1,099.91) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.