You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTM4658IY#PBF

DC/DC Converter, Step Down, Micromodule, 2.25 V to 5.5 V in, 2 MHz, 500 mV to 5.5 V / 10A Out

ANALOG DEVICES LTM4658IY#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4658IY#PBF
Order Code:
4351248
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LTM4658IY#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LTM4658 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Industrial

:
2.25V

:
BGA-25, Micro Module

:
-

:
5.5V

:
500mV

:
1 Output

:
5.5V

:
BGA

:
10A

:
25Pins

:
Adjustable

:
10A

:
2.25V

:
5.5V

:
4.62mm

:
2MHz

:
Buck (Step Down)

:
4mm

:
125°C

:
4mm

:
LTM4658 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

LTM4658IY#PBF is a complete 10A step-down switching mode μModule® regulator. The package includes the switching controller, power MOSFETs, inductor and all support components. Operating over an input voltage range of 2.25V to 5.5V, this device supports an output voltage range of 0.5V to VIN set by external resistors. Its high-efficiency design delivers 10A continuous output current. Only ceramic input and output capacitors are needed. It employs a silent switcher 2 architecture with internal hot loop bypass capacitors to achieve both low EMI and high efficiency at high switching frequencies. It also supports frequency synchronization, multiphase operation, selectable pulse-skipping mode operation, output voltage tracking for supply rail sequencing. It is used in applications such as telecom, datacom, networking system, optical module, industrial equipment, point-of-load regulation.
  • Ultralow EMI noise, input voltage range from 2.25V to 5.5V
  • Current mode control, fast transient response, external frequency synchronization
  • Output soft-start with voltage tracking, selectable pulse-skipping mode
  • Power good indicator, die temperature monitoring output
  • Overvoltage, overcurrent and overtemperature, protection
  • Oscillator frequency is 2MHZ typical at ( TA = 25°C, VIN = 3.3V)
  • Input supply current is 5.5A typical at (VOUT = 1.5V, IOUT = 10A)
  • Line regulation accuracy is 0.001%/V typ at (FREQ = VIN, VOUT = 1.5V, VIN = 2.25V to 5.5V)
  • Output ripple voltage is 100mV typical at (IOUT = 0A, COUT = 100μF + 22μF ×2 ceramic)
  • Operating temperature range from -40°C to +125°C, 25-pin BGA package

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,647.58 ( ¥4,012.34  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 490+
  • 980+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,647.58 (¥4,012.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,910.85 (¥3,201.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,390.44 (¥2,629.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,218.02 (¥2,439.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
490+ ¥2,188.23 (¥2,407.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
980+ ¥2,184.85 (¥2,403.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --