You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LTM4602HVEV#PBF
DC/DC POL Converter, Module, Buck, 4.5 V to 28 V in, 600 mV to 5 V / 6 A out, LGA-104
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LTM4602HVEV#PBF
- Order Code:
- 4029372
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- LTM4602HVEV#PBF Datasheet
Product Range Selector (LTM4602HV Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Industrial
- :
- 4.5V
- :
- LGA-104, Micro Module
- :
- -
- :
- 28V
- :
- 600mV
- :
- 1 Output
- :
- 5V
- :
- LGA
- :
- 6A
- :
- 104Pins
- :
- Adjustable
- :
- 6A
- :
- 4.5V
- :
- 28V
- :
- 2.8mm
- :
- 800kHz
- :
- Buck (Step Down)
- :
- 15mm
- :
- 85°C
- :
- 15mm
- :
- LTM4602HV Series
- :
- MSL 3 - 168 hours
Technical Documents (1)
Product Overview
- Complete switch mode power supply, ultrafast transient response
- Parallel µModule™ DC/DC converters, current mode control
- Programmable soft-start, output overvoltage protection, optional Short-circuit shutdown timer
- Input DC voltage range from 4.5 to 28V (TA=25°C, VIN=12V, AbsMax 28V for tolerance on 24V Inputs)
- Typical output voltage is 1.50V ( VIN=5V or 12V, VOUT=1.5V, IOUT=0A)
- Typical under voltage lockout threshold is 3.4V (IOUT=0A, TA=25°C, VIN=12V)
- Typical input supply current is 0.88A (VIN=12V, VOUT=1.5V, IOUT=6A, TA=25°C)
- Typical output ripple voltage is 10mVP-P (TA=25°C, VIN=12V)
- RUN ON/OFF threshold range from 0.8 to 2V (TA=25°C, VIN=12V)
- 104-lead LGA package, operating temperature range from -40°C to 85°C
Footnotes
80 In stock Need more?
80 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 119+
- 357+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,428.19 (¥4,871.01) | ( ) |
10+ | ¥4,316.90 (¥4,748.59) | ( ) |
25+ | ¥4,103.72 (¥4,514.09) | ( ) |
119+ | ¥3,874.79 (¥4,262.27) | ( ) |
357+ | ¥3,704.65 (¥4,075.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.