You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TDK-LAMBDA I6A4W020A033V-002-R
Non Isolated POL DC/DC Converter, ITE, Sixteenth Brick, 250 W, 3.3 V, 15 V, 20 A
- Manufacturer:
- TDK-LAMBDA TDK-LAMBDA
- Manufacturer Part No:
- I6A4W020A033V-002-R
- Order Code:
- 4349590
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- i6A4W Series
- Technical Datasheet:
- I6A4W020A033V-002-R Datasheet
Product Range Selector (i6A4W Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- Sixteenth Brick
- :
- 250W
- :
- 3.3V
- :
- 15V
- :
- 20A
- :
- Adjustable
- :
- 9V
- :
- 53V
- :
- 12.1mm
- :
- 33mm
- :
- 22.9mm
- :
- i6A4W Series
Technical Documents (4)
Product Overview
- Input voltage range from 9 to 53VDC (Turn on at 8V typ), output voltage range from 3.3 to 15V
- Maximum current is 20A, maximum power is 250W, efficiency is 90 - 97.0%
- DIP package, very high power density
- Very high efficiency, easier thermal management
- Minimal external components needed, less board area required
- Low airflow with minimal derating requirements, easier to cool in end system
- Switching frequency is 400KHz
- Operating temperature range from -40 to 125°C
- 3 years warranty
- Size (L x W x H) is 33 x 22.9 x 12.1mm
Available for back order
More stock available to supplier lead times which is approximately 5/19/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,870.29 (¥6,457.32) | ( ) |
5+ | ¥5,866.37 (¥6,453.01) | ( ) |
10+ | ¥5,862.45 (¥6,448.70) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.