You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ARTESYN EMBEDDED TECHNOLOGIES NPS63-M

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 60 W, 90V AC to 264V AC

ARTESYN EMBEDDED TECHNOLOGIES NPS63-M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NPS63-M
Order Code:
1886194
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
NPS60-M Series
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (NPS60-M Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1 Output

:
-

:
60W

:
90V AC to 264V AC

:
Adjustable, Fixed

:
12VDC

:
5A

:
-

:
-

:
-

:
-

:
-

:
-

:
NPS60-M Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

The NPS63-M is a 12V/60W open frame Power Supply with remote sense. NPS20-M-series features adjustable output voltage, international efficiency level-V, less than 300mW no-load power consumption. Short-circuit protection on all outputs. Case overload protected at 110 to 160% of normal rating. 30 to 50% above nominal output overvoltage protection. Compensated for 0.5V lead drop maximum. Will operate without remote sense connected. Reverse connection protected. This power supply output is fixed.
  • Universal input
  • Less than 1U high
  • High efficiency
  • High MTBF
  • Built in EMI filter
  • 275μA at 50/60Hz, 264VAC Input safety ground leakage current
  • 10/20ms 115/230VAC input line Hold-up time
  • 120mV Ripple
  • 0 to 50°C Ambient operating temperature range

Applications

Power Management

54 In stock Need more?

54 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --