You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER VEU10US050-US

AC/DC Power Supply, ITE, 1 Output, 10 W, 5 VDC, 2.1 A

XP POWER VEU10US050-US

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
VEU10US050-US
Order Code:
2773704
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
VEU10 Series
Technical Datasheet:
VEU10US050-US   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (VEU10 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
10W

:
5VDC

:
2.1A

:
-

:
-

:
USB

:
-

:
-

:
Fixed

:
90V AC to 264V AC

:
VEU10 Series

:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The VEU10 series of wall plug USB adaptors comply with the very latest energy efficiency VI standards with high active mode efficiency and extremely low no load power consumption.
  • USB Power Adapter
  • Energy Efficiency Level VI
  • European Coc Tier 2
  • Universal Input
  • Class II Construction
  • Output Voltage 5V
  • Fixed Mains Connector
  • Continuous, trip and restart (hiccup mode) short circuit protection with auto recovery
  • Operating temperature range from 0 to 60°C (derate from 100% load at 40°C to 50% load at 60°C)
  • Dimension is 1.45inch x 0.86inch x 2.0inch (37mm x 22mm x 50.8mm) and weight is 85g

Applications

Industrial

Available for back order

Deliveries start from 1/29/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --