You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER HPL5K0TS200

AC/DC Enclosed Power Supply (PSU), ITE & Medical, 1 Outputs, 5 kW, 200 VDC, 25 A

XP POWER HPL5K0TS200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
HPL5K0TS200
Order Code:
3775849
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
HPL5K0 Series
Technical Datasheet:
HPL5K0TS200   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HPL5K0 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE & Medical

:
-

:
-

:
-

:
-

:
-

:
-

:
180V AC to 264V AC

:
Adjustable, Fixed

:
HPL5K0 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

HPL5K0 series offers ultimate flexibility with both output voltage and output current programming and user defined signals, warnings and alarms. Programming is via voltage, I²C PMBus, RS485 and CANopen in a very high efficiency, high power density 5kW chassis mount package. The HPL5K0 can be used in both constant voltage and constant current operation. Options are available for RS232 or UART. Measuring just 13.0” x 5.0” x 5.0”, the HPL5K0 also features active current sharing, remote on/off, remote sense and a power OK signal. The 5V/2A standby output is available whenever the mains supply is present.
  • 3 phase 180 to 264VAC input - 3 wire & earth
  • High efficiency
  • Programmable output voltage (0-105%)
  • Programmable output current (0-110%)
  • Parallel operation
  • Analog & digital interfaces
  • Fully featured signals & controls
  • Graphical user interface (GUI)
  • 3 year warranty

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --