You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XP POWER GSP500PS48-EF
AC/DC Enclosed Power Supply (PSU), ITE & Medical, 1 Outputs, 500 W, 48 VDC, 10.5 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- GSP500PS48-EF
- Order Code:
- 2451813
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- GSP500 Series
- Technical Datasheet:
- GSP500PS48-EF Datasheet
Product Range Selector (GSP500 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Medical
- :
- 1Outputs
- :
- 500W
- :
- 48VDC
- :
- 10.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- GSP500 Series
Technical Documents (5)
Product Overview
1W standby power, overvoltage/overload/overtemperature and short circuit protection - Remote on/off
- 5V/2A forced standby output
- 3 year warranty
- Dimension is 170.4 x 101.6 x 41.9mm
- Output voltage is 48VDC, input voltage is 80 to 264VAC (derate output power
90VAC) - Output current is 3.75A convection, 10.5A forced, input frequency is 47 to 63Hz
- Fan supply is 12V/0.3A, efficiency is 90% (at 230VAC full load)
- Maximum output power is 650W peak
- Operating temperature is -20 to +70°C
9 In stock Need more?
9 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.