You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WEIDMULLER 1478190000

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 480 W, 24 VDC, 20 A

WEIDMULLER 1478190000
WEIDMULLER 1478190000
WEIDMULLER 1478190000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1478190000
Order Code:
2723428
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
14 Series
Also Known As:
PRO MAX3 480W 24V 20A
Technical Datasheet:
1478190000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (14 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
480W

:
24VDC

:
20A

:
-

:
-

:
-

:
-

:
-

:
-

:
320V AC to 575V AC

:
Adjustable, Fixed

:
14 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 1478190000 from Weidmuller is a connect power PROmax three phase primary switched mode power supply unit. This PROmax switch mode power supply unit is designed especially for demanding requirements. PROmax reliably copes with continuous overload of up to 20% or short term peak loads of 300% occurring with high control cabinet temperatures. High boost capability and full power are also made possible in a wide temperature range. This power supply can be suitable for confined spaces with its low width. It has dimension of 70mm x 130mm x 150mm (W x H x D) and net weight of 1.6g. The 1478190000 has AC current consumption of 0.7A at 3*500VAC / 0.85A at 3*400VAC and DC current consumption of 0.7A at 800VDC/1.2A at 450VDC. The approvals include CE, cULus E258476, EAC, TUV, cULusEX E470829VOL1SEC1, cURus E255651 and GERMLLOYD 14076-15 standards.
  • Rated (nominal) output current of 20A at 60°C
  • Output power of 480W and rated output voltage of 24V
  • Output voltage can be adjustable from 22.5V to 29.5V (adjustable via potentiometer)
  • DC input voltage range from 450VDC to 800VDC (maximum 500VDC according to UL508)
  • AC input voltage range from 3 x 320VAC to 3 x 575VAC / 2 x 360VAC to 2 x 575VAC
  • Screw connection
  • Rated input voltage of 3 x 400VAC to 3 x 500VAC (wide range input)
  • AC frequency range from 45Hz to 65Hz
  • 91.5% degree of efficiency, IP20 protection degree and 2 pollution severity
  • Operating temperature range from -25°C to 70°C

Applications

Industrial, Power Management

Also Known As

PRO MAX3 480W 24V 20A

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --