You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY WSR200000ZEA9

Zero Ohm Resistor, Jumper, 4527 [11470 Metric], Metal Strip, 100 A, Surface Mount Device

VISHAY WSR200000ZEA9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
WSR200000ZEA9
Order Code:
1107433
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
WSR Series
Technical Datasheet:
WSR200000ZEA9   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (WSR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4527 [11470 Metric]

:
Metal Strip

:
-

:
100A

:
Surface Mount Device

:
WSR Series

:
11.56mm

:
6.98mm

:
2.41mm

:
-65°C

:
275°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The Vishay WSR2 series are surface mount, power metal strip resistors. The WSR2 series have a low resistance values ranging from 1mohm to 1ohm and power rating of 2W. These resistors use solid metal nickel chrome or manganese copper alloy as a resistive element with low TCR. The WSR2 series are ideal for all types of current sensing, voltage division and pulse applications.
  • Automotive grade AEC-Q200 qualified
  • Compact 4527 package size
  • ±0.5% and ±1% tolerance
  • Moulded high temperature encapsulation
  • Very low inductance 0.5nH to 5nH
  • Excellent frequency response to 50MHz
  • Low thermal EMF ( 3μV/°C)
  • ±750ppm/°C, ±600ppm/°C, ±450ppm/°C, ±300ppm/°C, ±110ppm/°C, ±75ppm/°C TCR values available
  • Operating temperature range -65°C to +275°C
  • Resistant to thermal and mechanical shock, extreme temperatures, humidity and vibration
Packaging type Cut Tape

No Longer Manufactured

¥127.43 ( ¥140.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1500+
  • 7500+
  • 15000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥127.43 (¥140.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥87.00 (¥95.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥72.33 (¥79.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥69.82 (¥76.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥67.31 (¥74.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1500+ ¥64.70 (¥71.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
7500+ ¥60.18 (¥66.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15000+ ¥55.51 (¥61.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --