Chip SMD Resistors

: 66,856 Products Found
Filter Layout:
0 Filter(s) Selected
66,856 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Manufacturer
Min/Max Resistance
Min/Max Resistance Tolerance
Min/Max Plug Type
Min/Max Power Rating
Min/Max Resistor Case / Package
Min/Max Resistor Technology
Min/Max Resistor Type
Min/Max Product Range
Min/Max Temperature Coefficient
Min/Max Voltage Rating
Min/Max Product Height
Min/Max Product Length
Min/Max Product Width
Min/Max Operating Temperature Min
Min/Max Operating Temperature Max
Min/Max Qualification
Packaging
en_cat_enm1_pas_res_smd

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

 
Compare Selected Compare (0)
  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price (Incl JCT)
Quantity
Resistance Resistance Tolerance Plug Type Power Rating Resistor Case / Package Resistor Technology Resistor Type Product Range Temperature Coefficient Voltage Rating Product Length Product Height Product Width Operating Temperature Min Operating Temperature Max Qualification
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending
RCS0603680RFKEA
RCS0603680RFKEA - SMD Chip Resistor, 680 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge

4140948

SMD Chip Resistor, 680 ohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge

VISHAY

You previously purchased this product. View in Order History

Each (Supplied on Cut Tape)

Cut Tape

10+ ¥7.02 (¥7.72) 100+ ¥4.35 (¥4.79) 500+ ¥3.90 (¥4.29) 1000+ ¥3.34 (¥3.67) 2500+ ¥3.12 (¥3.43) 5000+ ¥2.90 (¥3.19) 25000+ ¥2.68 (¥2.95) 50000+ ¥2.45 (¥2.70) More Pricing...

Restricted Item
680ohm ± 1% - 250mW 0603 [1608 Metric] Thick Film High Power, Anti-Surge RCS e3 Series ± 100ppm/K 75V 1.55mm - 0.85mm -55°C 155°C AEC-Q200
ALX12W100RBET
ALX12W100RBET - RES, 100R, 0.1%, 2W, THIN FILM

4222158

RES, 100R, 0.1%, 2W, THIN FILM

OHMITE

You previously purchased this product. View in Order History

Each (Supplied on Cut Tape)

Cut Tape

1+ ¥346.42 (¥381.06) 10+ ¥172.43 (¥189.67) 100+ ¥127.60 (¥140.36) 500+ ¥101.42 (¥111.56) 1000+ ¥86.37 (¥95.01) 2000+ ¥84.65 (¥93.12) 4000+ ¥82.92 (¥91.21) More Pricing...

Restricted Item
100ohm ± 0.1% - 2W 1206 [3216 Metric] Thin Film Precision ALX Series ± 25ppm/°C 100V 3.05mm - 1.55mm -55°C 155°C -
ALX12W49R9BET
ALX12W49R9BET - RES, 49.9R, 0.1%, 2W, THIN FILM

4222162

RES, 49.9R, 0.1%, 2W, THIN FILM

OHMITE

You previously purchased this product. View in Order History

Each (Supplied on Cut Tape)

Cut Tape

1+ ¥344.85 (¥379.34) 10+ ¥203.78 (¥224.16) 100+ ¥134.03 (¥147.43) 500+ ¥104.56 (¥115.02) 1000+ ¥95.62 (¥105.18) 2000+ ¥85.90 (¥94.49) 4000+ ¥84.19 (¥92.61) More Pricing...

Restricted Item
49.9ohm ± 0.1% - 2W 1206 [3216 Metric] Thin Film Precision ALX Series ± 25ppm/°C 100V 3.05mm - 1.55mm -55°C 155°C -
RCC06031R00FKEA
RCC06031R00FKEA - SMD Chip Resistor, 1 ohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, Medium Power

4164729

SMD Chip Resistor, 1 ohm, ± 1%, 200 mW, 0603 [1608 Metric], Thick Film, Medium Power

VISHAY

You previously purchased this product. View in Order History

Each (Supplied on Full Reel)

Full Reel

5000+ ¥5.03 (¥5.53) 25000+ ¥4.40 (¥4.84) 50000+ ¥3.68 (¥4.05)

Restricted Item
1ohm ± 1% - 200mW 0603 [1608 Metric] Thick Film Medium Power RCC e3 Series ± 100ppm/K 150V 1.55mm - 0.85mm -55°C 155°C AEC-Q200
RCS040210K0FKED
RCS040210K0FKED - SMD Chip Resistor, 10 kohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power, Anti-Surge

4139976

SMD Chip Resistor, 10 kohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power, Anti-Surge

VISHAY

You previously purchased this product. View in Order History

Each (Supplied on Cut Tape)

Cut Tape

10+ ¥5.33 (¥5.86) 100+ ¥3.30 (¥3.63) 500+ ¥3.07 (¥3.38) 2500+ ¥2.84 (¥3.12) 5000+ ¥2.61 (¥2.87) 10000+ ¥2.38 (¥2.62) 50000+ ¥2.15 (¥2.37) 100000+ ¥1.92 (¥2.11) More Pricing...

Restricted Item
10kohm ± 1% - 200mW 0402 [1005 Metric] Thick Film High Power, Anti-Surge RCS e3 Series ± 100ppm/K 50V 1mm - 0.5mm -55°C 155°C AEC-Q200
RN73C2A4K99BTD
RN73C2A4K99BTD - RES, 4K99, 0.1%, 0.1W, 0805, THIN FILM

4050070

RES, 4K99, 0.1%, 0.1W, 0805, THIN FILM

HOLSWORTHY - TE CONNECTIVITY

You previously purchased this product. View in Order History

Each

10+ ¥60.51 (¥66.56) 100+ ¥43.89 (¥48.28) 500+ ¥38.41 (¥42.25) 1000+ ¥37.89 (¥41.68)

Restricted Item
4.99kohm ± 0.1% - 100mW 0805 [2012 Metric] Thin Film Precision RN73 Series ± 10ppm/°C 100V 2mm - 1.25mm -55°C 155°C -