You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M CN-3190 SHEET

Sheet, EMI Shielding, Nickel on Copper Plated Polyester, 256 mm x 262 mm, 70 dB

3M CN-3190 SHEET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
CN-3190 SHEET
Order Code:
2309124
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
GTIN UPC EAN: 00051128560105
Technical Datasheet:
CN-3190 SHEET   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EMI Shielding

:
Nickel on Copper Plated Polyester

:
256mm

:
262mm

:
-

:
70dB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The CN-3190 SHEET is an EMI Shielding Sheet nickel that consists of anti-corrosion nickel-on copper plated polyester rip-stop fabric and unique electrically conductive pressure-sensitive acrylic adhesive. Many factors determine the true shielding effectiveness of a shielding tape, including type and thickness of foil adhesive type, intimacy of contact, smoothness of application surface, strength and frequency of the EMI signal, etc. However, using standard tests and fixtures it is possible to determine a value for the attenuations. The unique metal-plated fabric backing offers the additional benefits of excellent flexibility and conformability, very light weight and exceptional strength. The fabric backing also minimizes the possibility of finger lacerations. The CN-3190 is used in applications typically served by metal foil shielding tapes such as grounding and EMI shielding equipment, components, shielded rooms, etc.
  • Anti-corrosion treated Cu/Ni conductive fabric
  • Conductive acrylic adhesive
  • Supplied on a removable liner for easy handling and die cutting

Applications

Safety, Industrial

Also Known As

GTIN UPC EAN: 00051128560105

169 In stock Need more?

76 deliver in 3-4 business days from our UK warehouse
93 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,098.16 (¥2,307.98 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT)
1+ ¥2,098.16 (¥2,307.98)
10+ ¥1,896.69 (¥2,086.36)
25+ ¥1,675.19 (¥1,842.71)
100+ ¥1,513.79 (¥1,665.17)
250+ ¥1,341.26 (¥1,475.39)
500+ ¥1,255.56 (¥1,381.12)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --