You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MTL SURGE TECHNOLOGIES MA10/D/2

Power Line Filter, DIN Rail, General Purpose, 240 VAC, 10 A, Single Phase, 1 Stage, DIN Rail Mount

MTL SURGE TECHNOLOGIES MA10/D/2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MA10/D/2
Order Code:
772513
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MA10/D/2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MA10 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
General Purpose

:
240VAC

:
10A

:
Single Phase

:
1 Stage

:
DIN Rail Mount

:
Terminal Block

:
Terminal Block

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MA10/D/2 is a Power Line Filter designed to be easily incorporated into OEM equipment such as industrial computers, mobile telephone base stations, closed circuit TV (CCTV) systems. The device protects electronic equipment and computer networks against the effects of noise pollution induced in mains power supplies. Unique combination of circuit elements cleans up the effects of industrial noise and surges caused by lightning, switching devices, thyristor controls, transmission system overloads and power-factor correction circuits.
  • Combines high quality filtering with ring suppression
  • Added thermal fuse protection
  • Unique design for EMC compliance - exceeding IEC61000-4-5, level 4

Applications

Computers & Computer Peripherals, Communications & Networking, Security, Industrial

34 In stock Need more?

34 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥125,764.22 (¥138,340.64 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥125,764.22 (¥138,340.64)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --