You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VCC / VISUAL COMMUNICATIONS COMPANY 6300T75
Circuit Board Indicator, Yellow, Green, 1 LEDs, SMD, T-1 (3mm), Y 20mA, G 20mA, Y 6mcd, G 9 mcd
- Manufacturer Part No:
- 6300T75
- Order Code:
- 2672894
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 6300T
- Technical Datasheet:
- 6300T75 Datasheet
Product Range Selector (6300T)
See all from this product rangeProduct Overview
- 0.112” (2.85mm) LED bulb size, 50° viewing angle
- Peak wavelength for yellow/green is 590nm/565nm, dominant wavelength for yellow/green is 588nm/568nm
- 20PF for yellow, 15pF for green capacitance (typ), 2.5V (max) forward voltage at IF = 10mA
- Maximum reverse current is 10µA, luminous intensity for yellow/green is 6mcd/9mcd
- Power dissipation is 75mW for red, power dissipation is 62.5mW for green
- Operating temperature range from -40°C to +85°C
- Black case enhances contrast ratio, black housing enhances contrast ratio equipment
- Housing material meets UL94V-0, lens material meets UL94-HB
- Compatible with automatic placement equipment
- Compatible with infrared and vapour phase solder processes
Applications
Signalling, Industrial, Consumer Electronics, Portable Devices, Automation & Process Control, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Yellow, Green
- :
- 1LEDs
- :
- SMD
- :
- T-1 (3mm)
- :
- Y 20mA, G 20mA
- :
- Y 6mcd, G 9 mcd
- :
- Y 2.1V, G 2.2V
- :
- 50°
- :
- 5.03mm
- :
- 4.32mm
- :
- 6300T
Technical Documents (3)
131 In stock Need more?
1 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
130 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
130 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥197.39 (¥217.13) |
10+ | ¥183.44 (¥201.78) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.