You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TT ELECTRONICS / OPTEK TECHNOLOGY OPF522

Fiber Optic Receiver, ST Port, 840 nm, 0.005 Gbps

TT ELECTRONICS / OPTEK TECHNOLOGY OPF522

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPF522
Order Code:
1678673
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
OPF522   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The OPF522 is a high performance Fibre Optic Receiver for data communications links. It is designed to work with fibre core diameters from 50µm to 200µm and over a broad input power range. The construction contains a monolithic photo-IC comprised of a photodiode, biasing network, DC amplifier and an open collector output transistor. The output circuitry makes this device compatible with TTL and CMOS logic. This receiver is designed to operate from a single 5V supply. It is essential that a bypass capacitor be connected from VCC to GND in order to ensure the best possible operation.
  • Designed to self align in the bore of standard fibre optic receptacles
  • Press fit simplifies installation
  • Optimized for fibre optic applications using 50 to 200micron fibre
  • 25mA Output current
  • 40mW Open collector power distribution

Applications

Fibre Optics, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
840nm

:
0.005Gbps

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,401.27 (¥3,741.40 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥3,401.27 (¥3,741.40)
5+ ¥3,309.71 (¥3,640.68)
10+ ¥3,218.15 (¥3,539.97)
50+ ¥3,126.59 (¥3,439.25)
100+ ¥3,035.03 (¥3,338.53)
250+ ¥2,973.65 (¥3,271.02)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --