You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP-USB-ISOUSB Isolator, 4 KV protection

MULTICOMP PRO MP-USB-ISO
MULTICOMP PRO MP-USB-ISO
MULTICOMP PRO MP-USB-ISO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP-USB-ISO
Order Code:
4203538
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MP USB Separators
Technical Datasheet:
MP-USB-ISO   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MP USB Separators)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB

:
-

:
MP USB Separators

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

MP-USB-ISO isolator provides galvanic separation from the full-speed USB bus and thus safely protects your connected device from interference, discharge and overvoltage up to 4kV. It offers a fixed power supply of 5V DC/ 250 mA, powered from USB and provides 15 kV ESD. The incombustible UL 94 V-0, blue-coloured material ensures your safety requirements. It offers USB-A connection in a wide working temperature range from 0°C to 60°C making it versatile.
  • 5VDC/250mA power supply
  • USB-A connection
  • 15KV ESD value
  • Wide working temperature of 0°C to 60°C
  • Incombustible UL 94 V-0 material

Applications

Computer Peripherals, Computer Hardware, Communications & Networking, Safety

Contents

x1 USB separator, 50mm × 24mm × 14mm.

Footnotes

Incombustible UL 94 V-0 material.

7 In stock Need more?

7 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥32,488.35 (¥35,737.19 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
Quantity Price (Incl JCT)
1+ ¥32,488.35 (¥35,737.19)
5+ ¥31,187.87 (¥34,306.66)
10+ ¥30,576.81 (¥33,634.49)
20+ ¥29,989.24 (¥32,988.16)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --