You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EDATEC ED-CM4IO-1408-C

Embedded Computer, BCM2711, ARM Cortex-A72, 4GB, 1.5GHz, Raspberry Pi Compute Module 4, -20 to 85°C

EDATEC ED-CM4IO-1408-C
EDATEC ED-CM4IO-1408-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDATEC EDATEC
Manufacturer Part No:
ED-CM4IO-1408-C
Order Code:
4627142
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Compute Module 4 IO Series
Technical Datasheet:
ED-CM4IO-1408-C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Compute Module 4 IO Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM Cortex-A72

:
Broadcom BCM2711

:
BCM2711

:
64-bit ARM Cortex-A72 v8

:
-

:
4 Cores

:
1.5GHz

:
4GB LPDDR4

:
4GB

:
CM4 IO Computer BCM2711, 2.4GHz/5GHz WiFi/Bluetooth Antenna

:
1.5GHz

:
Ethernet, DSI, HDMI, PCIe, USB

:
Ethernet, DSI, HDMI, PCIe, USB

:
Raspberry Pi OS

:
-20°C to 85°C

:
2.4GHz and 5.8GHz IEEE 802.11 b/g/n/ac

:
No

:
Bluetooth 5.0 BLE

:
Compute Module 4 IO Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

ED-CM4IO-1408-C is an ED-CM4IO series commercial industrial computer based on Compute Module 4 IO board and CM4 module. Targeted for industrial application, advertising display, intelligent manufacture and maker develop applications.
  • Broadcom BCM2711 4 core, ARM Cortex-A72(ARM v8), 1.5GHz, 64bit CPU
  • 4GB DDR and 8GB eMMC flash
  • 1x Gigabit Ethernet
  • 2.4G/5.8G dual band Wi-Fi, Bluetooth5.0
  • 2x standard HDMI, 2x DSI, 2x CSI, 1x RTC, software on/off based on GPIO
  • 1-lane PCIe 2.0, highest support 5Gbps and Raspberry Pi 40-Pin GPIO HAT extended
  • DC power supply output: 5V at 1A, 12V at 1A and 7.5V-28V power input
  • Red(power indicator), green(system state indicator) LED indicator
  • Compatible with official Raspberry Pi OS
  • Full metal shell case and dimension (L x W x H) is 180mm x 120mm x 36mm

Contents

1x CM4 IO computer host, 1x 2.4GHz/5GHz Wi-Fi/BT antenna.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥21,135.67 (¥23,249.24 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥21,135.67 (¥23,249.24)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --