You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMD EK-U1-ZCU102-G-J

Evaluation Kit, Zynq Ultrascale+ FPGA, Vivado, Japan Only, NCNR

AMD EK-U1-ZCU102-G-J

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMD AMD
Manufacturer Part No:
EK-U1-ZCU102-G-J
Order Code:
2806137
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Also Known As:
Non-Cancellable and Non-Returnable (NCNR)
Technical Datasheet:
EK-U1-ZCU102-G-J   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Xilinx

:
-

:
Zynq UltraScale+

:
FPGA

:
-

:
XCZU9EG-2FFVB1156

:
Eval Board XCZU9EG-2FFVB1156, Vivado Design Suite, Ethernet Cable, USB3 Adapter, Targus USB3

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

EK-U1-ZCU102-G-J is an AMD Zynq UltraScale+™ MPSoC ZCU102 evaluation kit. This kit features an AMD Zynq™ UltraScale+™ MPSoC with a quad-core Arm® Cortex®-A53, dual-core Cortex-R5F real-time processors, and a Mali™-400 MP2 graphics processing unit based on 16nm FinFET+ programmable logic fabric by AMD. The ZCU102 supports all major peripherals and interfaces, enabling development for a wide range of applications. The ZCU102 evaluation kit that enables designers to jumpstart designs for automotive, industrial, video, and communications applications.
  • Optimized for quick application prototyping with Zynq UltraScale+ MPSoC
  • DDR4 SODIMM – 4GB 64-bit w/ ECC attached to processing system (PS)
  • DDR4 component – 512MB 16bit attached to programmable logic (PL)
  • PCIe® Root Port Gen2 x4, USB3, Display Port, and SATA
  • 4x SFP+ interfaces for Ethernet
  • 2x FMC for I/O expansion, including 16x 16.3Gb/s GTH transceivers, 64 user-defined differential I/Os
  • Onboard JTAG configuration circuitry to enable configuration over USB
  • PS 4GB DDR4 64-bit SODIMM w/ ECC, 8KB IIC EEPROM, dual 64MB quad SPI flash, SD card slot
  • Programmable clocks, 2x SMA MGT input clocks, system clocks, user clocks, jitter attenuated clocks
  • Power: 12V wall adapter or ATX

Contents

ZCU102 evaluation board, Ethernet cable, USB3 adapter, Access to a full seat of Vivado™ Design Suite: Design Edition, Targus USB-3, USB micro cable, Access to SDSoC environment (To develop full Zynq MPSoC system using C, C++ or OpenCL).

Footnotes

Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

Warnings

Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

Also Known As

Non-Cancellable and Non-Returnable (NCNR)

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥600,915.00 (¥661,006.50 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥600,915.00 (¥661,006.50)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --