You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MURATA LBAA0QB1SJ-TEMP-EVK

Evaluation Kit, LBAA0QB1SJ-296, Sensor, RF / IF, Internet of Things (IoT)

MURATA LBAA0QB1SJ-TEMP-EVK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
LBAA0QB1SJ-TEMP-EVK
Order Code:
4035658
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LBAA0QB1SJ-TEMP-EVK is a Type 1SJ Cat. M1/NB-IoT module designed for deployment globally, the module supports ISM bands from 868MHz to 916MHz. Operating from a single supply rail (up to 3.9V DC), the Type 1SJ module incorporates several low power modes that allow the real time clock (RTC) to operate while drawing a typical current of just 1.3µA.
  • Semtech (SX1262) + STM (STM32L) chipset
  • FSK and LoRa™ modulation
  • External antenna
  • Operating temperature range from -40°C to +85°C
  • Dimension is 10mm x 8mm x 1.6mm
  • I2C/ UART/ USB/ SPI interface

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥22,122.69 (¥24,334.96 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥22,122.69 (¥24,334.96)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --