You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS RTK0EE0013D10002BJ
Evaluation Board, R9A06G062GNP, Transceiver, Wireless Communication
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- RTK0EE0013D10002BJ
- Order Code:
- 4153557
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- IEEE802.15.4-2020, EN 300 220 standard/regulation
- 863-870MHz frequency band
- 50/100kbps (FSK), 300kbps (OFDM) data rate
- Enclosure size is 92.0mm x 66.5mm x 28.0mm
- Operating ambient temperature range from -10 to +60°C
- USB connector: 5V input (power-supply circuit)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Renesas
- :
- R9A06G062GNP
- :
- Wireless Communication
- :
- Transceiver
- :
- Evaluation Board R9A06G062GNP
- :
- -
Technical Documents (1)
5 In stock Need more?
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥53,933.39 (¥59,326.73) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.