You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES EVAL-AD8302-ARDZ
Arduino Shield Board, AD8302ARUZ, RF/IF Gain and Phase Detector, 0 to 2.7 GHz
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- EVAL-AD8302-ARDZ
- Order Code:
- 4033150
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Input RF frequency range: DC to 2.7GHz
- Input RF power range: -60dBm to 0dBm
- Maximum RF input power (Abs max rating): 10dBm
- Supply: 5V voltage and operates at around 35mA
- Output Voltage Range: VMAG: 30mV to 1.8V, VPHASE: 30mV to 1.8V and VREF: 1.72V to 1.88V
- Recommended calibration
- Has power down interface
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Analog Devices
- :
- AD8302ARUZ
- :
- RF / IF
- :
- 2.7GHz Gain Phase Detector
- :
- Arduino Shield Board AD8302ARUZ
- :
- -
Technical Documents (0)
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥65,483.61 (¥72,031.97) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.