You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP T1042D4RDB-PA

Development Board, QorIQ T1042N Processor, Reference Design, DDR4 Memory

NXP T1042D4RDB-PA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
T1042D4RDB-PA
Order Code:
2890631
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
T1042D4RDB-PA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

QorIQ® communications processor combines up to four 64bit cores. It is built on e5500 Power Architecture® technology with high-performance Data Path Acceleration Architecture (DPAA) and network peripheral bus interfaces required for networking and telecommunications. The T1 family is ideally suited for use in mixed control and data plane applications such as fixed routers, switches, internet access devices, firewall and other packet filtering applications as well as general-purpose embedded computing. Its high level of integration offers significant performance benefits and greatly helps to simplify board design.
  • Four e5500 single-threaded cores built on Power Architecture® technology
  • 1x DDR3L/4 to 1600MT/s DDR interface
  • 256KB shared platform cache
  • Eight lanes (5GHz) SerDes
  • Pin compatible package
  • 5x 1GbE 10/100/1000 Ethernet (with IEEE® 1588v2)
  • Support for legacy protocols TDM, HDLC, UART and ISDN
  • Secure boot, secure debug, tamper detection, volatile key storage QorIQ trust architecture

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NXP

:
T1042

:
Telecommunications

:
Networking

:
Power Architecture

:
e5500

:
QorIQ

:
Reference Design Board T1042

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 6/22/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥433,080.89 (¥476,388.98 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥433,080.89 (¥476,388.98)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --