You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EBM-PAPST 8412NGHAR-183
DC Axial Fan, 12 V, Square, 80 mm, 25.4 mm, Sleeve Bearing
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- 8412NGHAR-183
- Order Code:
- 2914154
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 8400N
- Technical Datasheet:
- 8412NGHAR-183 Datasheet
Product Range Selector (8400N)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12V
- :
- Square
- :
- 80mm
- :
- 25.4mm
- :
- Sleeve Bearing
- :
- -
- :
- 37dBA
- :
- 2.8W
- :
- 3600rpm
- :
- 3 Lead Wires, Analog Control Voltage
- :
- 230mA
- :
- -
- :
- 1.2m³/min
- :
- 8400N
Technical Documents (3)
Product Overview
- Bi-directional airflow
- Direction of rotation controlled by the value of the control voltage or PWM input
- Low power consumption
- Moisture protection
- Quiet operation
- Long service life
- Switchable airflow can result in fewer fans being required
- Backward-curved impeller
- Compact housing with inlet nozzle
- Open-collector tachometer signal output
- Low-noise operation
- High product quality
- Long service life
100 In stock Need more?
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/4/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥6,705.18 (¥7,375.70) |
5+ | ¥6,563.82 (¥7,220.20) |
10+ | ¥6,363.47 (¥6,999.82) |
25+ | ¥6,208.75 (¥6,829.63) |
50+ | ¥6,075.18 (¥6,682.70) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.