You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EBM-PAPST 8412NGHAR-183

DC Axial Fan, 12 V, Square, 80 mm, 25.4 mm, Sleeve Bearing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
8412NGHAR-183
Order Code:
2914154
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
8400N
Technical Datasheet:
8412NGHAR-183   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (8400N)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12V

:
Square

:
80mm

:
25.4mm

:
Sleeve Bearing

:
-

:
37dBA

:
2.8W

:
3600rpm

:
3 Lead Wires, Analog Control Voltage

:
230mA

:
-

:
1.2m³/min

:
8400N

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

A range of DC fans with reversible flow capabilities. These fans offer comparable airflow and static pressure capabilities in both directions making these fans ideal for a variety of cooling applications.
  • Bi-directional airflow
  • Direction of rotation controlled by the value of the control voltage or PWM input
  • Low power consumption
  • Moisture protection
  • Quiet operation
  • Long service life
  • Switchable airflow can result in fewer fans being required
  • Backward-curved impeller
  • Compact housing with inlet nozzle
  • Open-collector tachometer signal output
  • Low-noise operation
  • High product quality
  • Long service life

100 In stock Need more?

100 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥6,705.18 (¥7,375.70 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT)
1+ ¥6,705.18 (¥7,375.70)
5+ ¥6,563.82 (¥7,220.20)
10+ ¥6,363.47 (¥6,999.82)
25+ ¥6,208.75 (¥6,829.63)
50+ ¥6,075.18 (¥6,682.70)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --