You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 1702610
Wire-To-Board Terminal Block, 2.54 mm, 2 Ways, 26 AWG, 22 AWG, 0.34 mm², IDC
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 1702610
- Order Code:
- 2072364
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PTQ
- Also Known As:
- 1702610 (PTQ 0,3/ 2-2,5 THR R32)
- Technical Datasheet:
- 1702610 Datasheet
Product Range Selector (PTQ)
See all from this product rangeProduct Overview
- Visual inspection of the conductor position possible
- Conductor connection without pre-treatment
- Space-saving and safe
- Secure snap-on mechanism
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.54mm
- :
- 2Ways
- :
- 26AWG
- :
- 22AWG
- :
- 0.34mm²
- :
- IDC
- :
- 4A
- :
- 160V
- :
- Through Hole Right Angle
- :
- PTQ
Technical Documents (1)
Also Known As
599 In stock Need more?
599 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥178.70 (¥196.57) |
25+ | ¥170.86 (¥187.95) |
250+ | ¥140.30 (¥154.33) |
500+ | ¥128.19 (¥141.01) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.