You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WEIDMULLER 1510960000

Terminal Block, Side Entry, Header, 5.08 mm, 8 Ways, 15 A, 300 V, Through Hole Right Angle

WEIDMULLER 1510960000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1510960000
Order Code:
1866554
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SL 5.08/08/90B 3.2SN OR BX, GTIN UPC EAN: 4008190167295
Technical Datasheet:
1510960000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SL 5.08)

See all from this product range

Alternatives for 1510960000

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add
     
Restricted Item Add

Product Overview

The 1510960000 is a 8-pole 5.08mm PCB Plug-in Connector with 90° outlet direction and 3.2mm solder pin length. Dovetails for fixing blocks. Open side with through hole termination. The pin header provides space for labelling and can be coded. The SL 5.08/08/90B 3.2SN OR BX male header has tinned CuSn contacts and available in orange colour.
  • ≥10⁸Ω Insulation resistance
  • PBT insulator
  • UL94V-0 Flammability rating
  • IP20 Protection rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
5.08mm

:
8Ways

:
15A

:
300V

:
Through Hole Right Angle

:
SL 5.08

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

SL 5.08/08/90B 3.2SN OR BX, GTIN UPC EAN: 4008190167295

No Longer Manufactured

¥487.08 ( ¥535.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 125+
  • 375+
  • 1000+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥487.08 (¥535.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
125+ ¥453.12 (¥498.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
375+ ¥404.64 (¥445.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥355.93 (¥391.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥323.75 (¥356.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --