You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WAGO 2106-5204

DIN Rail Mount Terminal Block, Through, 2 Ways, 20 AWG, 8 AWG, 6 mm², Clamp, 41 A

WAGO 2106-5204

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2106-5204
Order Code:
2931981
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 4055143742467 EAN: 4055143742467
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (TOPJOBS 2106)

See all from this product range

Product Overview

2-conductor through terminal block with a lever and push-button. Certified UL 60079, EN 60079-0, CNCA-C23-01, TP TC 012/2011, EN 60947, C22.2, IEC 60947, IEC 60947, IEC 60079-0, UL 1059. It has rated impulse voltage (III/3) 8kV/current 41A (IEC/EN 60947-7-1), rated voltage UL (Use Group B) 600V/current UL (Use Group B) 50A, 30A, rated voltage CSA (Use Group B) 600V/current CSA (Use Group B) 45A.
  • With test port, side and centre marking
  • Connectable conductor materials is copper
  • For DIN-rail 35 x 15 and 35 x 7.5
  • Push-in CAGE CLAMP® connection technology
  • Processing temperature range from -35 to +85°C
  • Blue colour polyamide (PA66) insulation
  • Fire load is 0.012MJ, weight is 15.2g
  • Dimension width is 7.5mm x height is 74.8mmx depth from upper-edge of DIN-rail 32.9mm
  • 6mm² nominal cross-section
  • Total number of connection is 2 points

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Ways

:
20AWG

:
8AWG

:
6mm²

:
Clamp

:
41A

:
800V

:
1

:
TOPJOBS 2106

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 4055143742467 EAN: 4055143742467

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥455.22 ( ¥500.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥455.22 (¥500.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --