You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LUMBERG 1613 03
DC Power Connector, Jack, 2 A, 0.65 mm, Through Hole Mount, Solder
- Manufacturer:
- LUMBERG LUMBERG
- Manufacturer Part No:
- 1613 03
- Order Code:
- 1216988
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 1613 03 Datasheet
Product Range Selector (1613)
See all from this product rangeProduct Overview
- Diameter Opening: 2.75mm
- Diameter Centre Pin: 0.65mm
- Insulating Body: PBT, HB according to UL 94
- Contact Pin: Cu alloy, tinned
- Contact Spring: Cu alloy, silvered/nickeld
- Frame Spring: CuZn, tinned
- Temperature Range: -20°C to 70°C
- Mating with power supply plug 1636 01
Applications
Power Management, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Jack
- :
- 2A
- :
- 0.65mm
- :
- -
- :
- Through Hole Mount
- :
- Solder
- :
- -
- :
- 2.75mm
- :
- 3.15V
- :
- 1613
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥254.66 (¥280.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.