You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 15-24-4048

Connector Housing, 8981, Receptacle, 4 Ways, 5.08 mm, Molex 8980 Series Socket Contacts

MOLEX 15-24-4048

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15-24-4048
Order Code:
2396378
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 800753643215
Technical Datasheet:
15-24-4048   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (8981)

See all from this product range

Alternatives for 15-24-4048

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Overview

The 15-24-4048 is a 4-way 1-row 5.08mm pitch female crimp housing made of nylon. It mates with 8981 disk drive power connection system. The housing is made from high temperature material which can withstand vapor phase and IR soldering process. This 8981 series crimp housing can be used with 8980 plug.
  • Natural colour
  • UL94V-2 flammability rating
  • Operating temperature range from -10 to 85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8981

:
Receptacle (View Associated Connectors)

:
4Ways

:
5.08mm

:
Molex 8980 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 800753643215

No Longer Manufactured

¥48.68 ( ¥53.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥48.68 (¥53.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥42.61 (¥46.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥40.10 (¥44.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥39.29 (¥43.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --