You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 206396-0001

Contact, L1NK 300 206396, Socket, Crimp, 18 AWG, Tin Plated Contacts

MOLEX 206396-0001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
206396-0001
Order Code:
3584068
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
206396-0001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (L1NK 300 206396)

See all from this product range

Product Overview

  • L1NK 300 female crimp terminal
  • Durability of 25 mating cycles max
  • Copper alloy metal material, tin mating plating and tin termination plating
  • Wire insulation diameter of 1.42mm-2.10mm, wire size is 18AWG to 20AWG
  • Current of 11A maximum per contact
  • Maximum voltage of 250VAC (RMS)/DC

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
L1NK 300 206396

:
Socket

:
Crimp

:
Tin Plated Contacts

:
Molex L1NK 300 209209 Series Receptacle Housings

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 7/14/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6.93 ( ¥7.62  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 8500 Minimum: 8500
  • 8500+
  • 17000+
  • 34000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
8500+ ¥6.93 (¥7.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
17000+ ¥6.82 (¥7.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
34000+ ¥6.60 (¥7.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --