You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIROSE(HRS) DF1-PD2428SCFB

Contact, DF1, Pin, Crimp, 24 AWG, Gold Plated Contacts

HIROSE(HRS) DF1-PD2428SCFB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF1-PD2428SCFB
Order Code:
2427911
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
541-0660-6-00
Technical Datasheet:
DF1-PD2428SCFB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DF1)

See all from this product range

Product Overview

The DF1 series 2.5mm pitch Connector for discrete wire connection and achieves the low-profile. The connector is structured to protect the insulation displacement connection area by the protector. Therefore, the connector has a strong tensile strength against the cable and prevents dusts. No expensive insulation displacement machine is needed. The connection can be established only by mating the cable into the protector and fastening it with the ID tool. For intermediate connection, the connector allows signal extraction during cabling.
  • Insulation displacement area protected by protector
  • Easy connection by easy tool
  • Intermediate connection possible
  • 30mΩ Contact resistance (maximum)

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF1

:
Pin

:
Crimp

:
24AWG

:
Gold Plated Contacts

:
Hirose DF1B Series 2.5mm Pitch Plug Connectors

:
28AWG

:
Phosphor Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

541-0660-6-00
Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥18.85 ( ¥20.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
  • 10000+
  • 20000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
10000+ ¥18.85 (¥20.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20000+ ¥17.84 (¥19.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --