You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 505607-0000

Contact, CP-3.3 505607, Socket, Crimp, 18 AWG, Tin Plated Contacts

MOLEX 505607-0000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
505607-0000
Order Code:
2820747
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CP-3.3 505607
Also Known As:
GTIN UPC EAN: 889056802390
Technical Datasheet:
505607-0000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CP-3.3 505607)

See all from this product range

Product Overview

The 505607-0000 from Molex is a 505607 series, 2.50mm and 3.30mm pitch CP-3.3 female crimp terminal. Suitable for use with 504693 receptacle housing and 505605 receptacle housing.
  • Copper alloy with tin plated terminal
  • Crimp or compression style termination interface
  • Wire insulation diameter range from 1.55mm to 2.60mm
  • Wire size range from 22AWG to 18AWG
  • Maximum current per contact is 6A
  • Maximum voltage is 300V AC (RMS)/DC

Applications

Consumer Electronics, Industrial, Industrial Automation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CP-3.3 505607

:
Socket

:
Crimp

:
18AWG

:
Tin Plated Contacts

:
Molex 504693 & 505605 Series Receptacle Housing Connectors

:
22AWG

:
Copper Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 889056802390
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥15.68 ( ¥17.25  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥15.68 (¥17.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥11.45 (¥12.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥9.41 (¥10.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥8.63 (¥9.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥8.48 (¥9.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --