PV Series Pin Headers

PV Series - Low & Medium Voltage Plastic-Encapsulated Varistors

The PV series of low and medium voltage plastic-encapsulated varistors is designed to protect electronic equipment against voltage surges in the low and medium voltage region. They offer direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet.

  • Two model sizes available - 3255 & 4032
  • Operating voltage range (Vdc) 14 V to 385 V
  • Operating voltage (Vrms) 11 V to 300 V
  • Easily solderable tinned copper sheet
  • 85 °C Continuous operating temperature
  • UL 94 V-0 Non-flammable thermoplastic encapsulation
  • Maximum surge currents from 100 A to 1200 A.
  • Available in tape and reel packaging for automatic pick-and-place
  • RoHS compliant
Show More
Filter Layout:
Filter Applied
Product Range
= PV Series
1 Filter(s) Selected
3 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Connector Systems
Min/Max Pitch Spacing
Min/Max No. of Rows
Min/Max No. of Contacts
Min/Max Contact Termination Type
Min/Max Product Range
Min/Max Connector Shroud
Min/Max Contact Material
Min/Max Contact Plating
Min/Max Connector Type
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Product Range
= PV Series
 
Compare Selected Compare (0)
  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price (Incl JCT)
Quantity
Connector Systems Pitch Spacing No. of Rows No. of Contacts Contact Termination Type Product Range Connector Shroud Contact Material Contact Plating Connector Type
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending