You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 93463-5206

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Panel Mount

MOLEX 93463-5206

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
93463-5206
Order Code:
2783898
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 889056622707
Technical Datasheet:
93463-5206   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MXMag 93463)

See all from this product range

Product Overview

93463-5206 is a MXMag gigabit Ethernet 4 core single-port RJ45 connector.
  • 25.4mm (1.00”) inverted (tab-up)
  • Right-angle, inverted profile
  • Available without shield tabs
  • Available with green-yellow LEDs
  • 0.5A, 125VDC rated
  • Operating temperature range from -40°C to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ45 Jack

:
1 x 1 (Port)

:
8P8C

:
Cat5

:
-

:
Panel Mount

:
Right Angle

:
Shielded

:
With Magnetics

:
With LED

:
Without Light Pipe

:
MXMag 93463

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

GTIN UPC EAN: 889056622707

Available for back order

More stock available to supplier lead times which is approximately 6/30/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,083.15 ( ¥1,191.47  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,083.15 (¥1,191.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥943.18 (¥1,037.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --