You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HIROSE(HRS) BM15FR0.8-10DS-0.35V(53)
Mezzanine Connector, Receptacle, 0.35 mm, 2 Rows, 10 Contacts, Surface Mount, Phosphor Bronze
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- BM15FR0.8-10DS-0.35V(53)
- Order Code:
- 2724986
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 673-1225-5-53
- Technical Datasheet:
- BM15FR0.8-10DS-0.35V(53) Datasheet
Product Range Selector (BM15FR)
See all from this product rangeProduct Overview
- Rated current 0.3A
- Rated Voltage AC,DC 30V
- Operation temperature range –35 to 85°C (Note 1)
- High retention strength - Metal fittings in the locking mechanism assure high pull-out forces
- Space-saving - Space-saving design with a depth of a of 2mm max. and a pitch of 0.35mm. Depth DS side :1.98mm, DP side:1.58mm
- High contact reliability - The BM15 provides high contact reliability with its 2-point contact structure, while maintaining the low mated height of 0.7 or 0.8mm
- The outstanding electrical insulation on the bottom side of the BM15FR connectors and the PCB provides flexibility and lifts PCB layout restrictions
- The guide rib ensures correct alignment during mating with a self alignment range of 0.3mm. In addition, a tactile click and improves operability
- Protection against shock and vibration - The lock mechanism of the plug contact absorbs forces caused by impact or vibration
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Receptacle (View Associated Connectors)
- :
- Surface Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- BM15FR
Technical Documents (5)
Also Known As
244 In stock
244 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥87.27 (¥96.00) | ( ) |
50+ | ¥80.15 (¥88.17) | ( ) |
100+ | ¥72.69 (¥79.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.