You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 63816-1900

Crimp Tool, Electric, Molex 207125 Series Crimp Tools, 207125 Series

MOLEX 63816-1900

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
63816-1900
Order Code:
4043821
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
63816-1900   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (207125 Series)

See all from this product range

Product Overview

63816-1900 is a benchtop electric crimping machine with 15KN maximum crimp force. The most common terminals on the market can be crimped using the benchtop electric crimping machine and the exchangeable crimp tool system. Interchangeable crimping dies or tool heads can be selected and installed on the electric crimping machine according to the type of terminal to be crimped.
  • Semi-automatic level of automation
  • Operating voltage of 115VAC / 230VAC
  • Power consumption of 250VA
  • Cycle time of 1.5s
  • Crimp force of 15KN maximum
  • Stroke of approximately 12mm
  • Noise level of 69dB (A)
  • Operating temperature range from 15 to 45°C

Contents

Machine (without adapter/tool head/dies), 115 VAC Power cord for USA (with ground contact), Instruction manual, Declaration of conformity.

Footnotes

Only one person can work on or operate the machine at a time.

Warnings

Pay attention to the setting of the voltage selector switch. Incorrect setting may damage the machine.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Electric

:
Molex 207125 Series Crimp Tools

:
207125 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,459,039.98 ( ¥1,604,943.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,459,039.98 (¥1,604,943.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --