You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 170673-1046

Card Edge Connector, Dual Side, 1.57 mm, 46 Contacts, Through Hole Mount, Straight

MOLEX 170673-1046

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
170673-1046
Order Code:
2424124
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
EdgeLine 170673
Also Known As:
GTIN UPC EAN: 884982404588
Technical Datasheet:
170673-1046   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EdgeLine 170673)

See all from this product range

Product Overview

The 170673 series low-profile EdgeLine® Connector is available in multiple orientations and PCB thicknesses for use in high-signal transmissions and high-density signal applications. The EdgeLine® portfolio encompasses a dynamic group of product families that take advantage of the compact and clean interface of plated fingers on the edge of a printed circuit board.

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Side

:
46 Contacts

:
Through Hole Mount

:
Straight

:
Press Fit

:
Copper Alloy

:
30µ" Gold Plated Contacts

:
Thermoplastic Body

:
EdgeLine 170673

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

Also Known As

GTIN UPC EAN: 884982404588

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,863.70 ( ¥2,050.07  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 792 Minimum: 792
  • 792+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
792+ ¥1,863.70 (¥2,050.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --