You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN75240PWR

ESD Protection Device, TSSOP, 8 Pins, 6 V, 60 W, SN752

TEXAS INSTRUMENTS SN75240PWR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN75240PWR
Order Code:
3004228
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SN752
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (SN752)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
TSSOP

:
8Pins

:
6V

:
60W

:
SN752

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The SN75240PWR is a 8-pin 6V SN x 52 x 0 USB Port Transient Suppressor provides electrical noise transient protection to Universal Serial Bus (USB) low and full-speed ports. The SN75240 device is quadruple, unidirectional transient voltage suppressor (TVS). The input capacitance of 35 pF makes it unsuitable for high-speed USB 2.0 applications. Any cabled I/O can be subjected to electrical noise transients from various sources. This noise transient can cause damage to the USB transceiver and/or the USB ASIC if it is of sufficient magnitude and duration. This device is measured at the system level, according to IEC61000-4-2. However system design impacts the results of these tests. To accomplish a high compliance level requires careful board design and layout techniques.
  • A75240 Device marking
  • 0 to 70°C Operating temperature range

Applications

Communications & Networking, Computers & Computer Peripherals

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥255.51 ( ¥281.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥255.51 (¥281.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥208.48 (¥229.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥205.31 (¥225.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥202.13 (¥222.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥198.95 (¥218.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --