PD Series Heat Shrink Boots

Power Defense Molded Case Circuit Breakers are the perfect fit for the energy distribution system

Eaton's PD series are the perfect fit for the energy distribution system. They are designed to meet the requirements for safeguarding your applications. The Power Defense MCCBs can safely & reliably distribute, switch & control electrical energy for commercial & light commercial construction. They feature innovative protecting conception & offers fault diagnosis and communication functions.

  • Available as 3 and 4-pole device
  • Rated current 16 A up to 1000 A
  • Maximal rated voltage up to 440 V
  • 4 compact frame sizes
  • Interruption rating up to 70 kA at 415 V AC
  • Flexible mounting using modular function groups
  • Calibration available for 40 °C and 50 °C
  • Thermal magnetic and electronic trip unit available for the full rated current range
  • Build-in communications via USB to the PXPM Software
  • Applications: Hydraulic and electrical, Aerospace, Vehicle drivetrain and powertrain solution
Show More
Filter Layout:
Filter Applied
Product Range
= PD Series
1 Filter(s) Selected
3 Products Found Please click the 'Apply Filters' button to update results
Min/Max Availability

When the Remember checkbox is selected we will save your latest filter preferences for future searches

Compliance
Min/Max Boot Configuration
Min/Max I.D. Supplied - Imperial
Min/Max I.D. Supplied - Metric
Min/Max Shrink Tubing / Boot Colour
Min/Max Total Length - Imperial
Min/Max Total Length - Metric
Min/Max I.D. Recovered Max - Imperial
Min/Max I.D. Recovered Max - Metric
Min/Max Shrink Tubing / Boot Material
Min/Max Product Range
Packaging

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

Filter Applied
Product Range
= PD Series
 
Compare Selected Compare (0)
  Manufacturer Part No Order Code Description / Manufacturer
Availability Price For
Price (Incl JCT)
Quantity
Boot Configuration I.D. Supplied - Imperial I.D. Supplied - Metric Shrink Tubing / Boot Colour Total Length - Imperial Total Length - Metric I.D. Recovered Max - Imperial I.D. Recovered Max - Metric Shrink Tubing / Boot Material Product Range
 
 
Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending Sort Acending Sort Decending