You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANDUIT TA1S10-M

Cable Tie Mount, Screw, 5.28 mm, Natural, Nylon 6.6 (Polyamide 6.6), 19 mm, 9.52 mm

PANDUIT TA1S10-M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
TA1S10-M
Order Code:
2891813
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TA1
Also Known As:
GTIN UPC EAN: 07498358041
Technical Datasheet:
TA1S10-M   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TA1)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Screw

:
5.28mm

:
Natural

:
Nylon 6.6 (Polyamide 6.6)

:
19mm

:
9.52mm

:
4.95mm

:
TA1

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

4-way cable tie anchor mount low profile and versatile screw-installed mount that is ideal for applications where space is limited. Mount has four-way cable tie entry for easy orientation of wires and cables with the option to mount in-line or perpendicular to the wire bundle.
  • Install with a #10 (M5) screw
  • Use with miniature, intermediate and standard cable ties
  • For indoor use made of nylon 6.6
  • CE compliant, UL recognized E136577 standards

Also Known As

GTIN UPC EAN: 07498358041

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥22,784.79 (¥25,063.27 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1000
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price (Incl JCT)
1+ ¥22,784.79 (¥25,063.27)
5+ ¥22,329.10 (¥24,562.01)
10+ ¥21,873.40 (¥24,060.74)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --