You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CAMDENBOSS CPWP3I

Cable Joint, IP68, 3 Position, 8.5 mm, Black, Waterproof, In-Line

CAMDENBOSS CPWP3I

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPWP3I
Order Code:
3498278
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CPWP3I   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (IP68 Waterproof Assembly Connectors)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8.5mm

:
Black

:
-

:
IP68 Waterproof Assembly Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

A one piece, 3-pole in-line waterproof field assembly connector which feature a silicon seal and is IP68 rated.
  • Heavy duty, robust and strong
  • Compact, therefore more options to accommodate during installation
  • Integrated terminal block design
  • Voltage Rating: 250V
  • Current Rating: 16A
  • Min Wire Size OD: 5.5mm
  • Max Wire Size OD: 8.5mm
  • Contact Resistance: 10mΩ
  • Insulation Structure: 500 MΩ at 500VDC
  • Temperature Rating: -40°C to +105°C
  • IP Rating: IP68
  • Mould Material: PA6
  • Contact/Terminal Material: Nickel-Plated Brass
  • Seal Material: Silicon
  • Approvals: EN61984 & CE

405 In stock Need more?

405 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥861.42 ( ¥947.56  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥861.42 (¥947.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥843.53 (¥927.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥818.34 (¥900.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --