You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PANDUIT QB-TILE
Grid Tile, Quick Build™, Modular Harness Board Square Base, 305 mm x 305 mm (1' x 1'), ABS, Black
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- QB-TILE
- Order Code:
- 2687312
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Quick-Build Harness Board System
- Also Known As:
- GTIN UPC EAN: 07498308053
- Technical Datasheet:
- QB-TILE Datasheet
Product Range Selector (Quick-Build Harness Board System)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Black
- :
- 305mm
- :
- 305mm
- :
- 35.03mm
- :
- Quick-Build Harness Board System
Technical Documents (2)
Product Overview
- Quick-Build™ harness board tiles
- Square base component, allows Quick-Build™ mounting pegs, platforms to create modular harness system
- For use with Quick-Build™ mounting and QB-CONN
- Install on top of plywood backing to provide mounting surface, secure to plywood w/ supplied screws
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 3/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 8
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥51,548.85 (¥56,703.74) | ( ) |
5+ | ¥50,000.56 (¥55,000.62) | ( ) |
10+ | ¥48,504.59 (¥53,355.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.