You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA CN16DPT-144-EIP

Controller, Temperature/Process, Strain, 1/16 DIN, B/C/E/J/K/N/R/S/T/RTD, 0 to 50 °C, USB, Ethernet

OMEGA CN16DPT-144-EIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
CN16DPT-144-EIP
Order Code:
3805809
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Platinum CN16DPT Series
Technical Datasheet:
CN16DPT-144-EIP   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Platinum CN16DPT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
B, C, E, J, K, N, R, S, T, RTD

:
50°C

:
0°C

:
0.3°C

:
-

:
-

:
Platinum CN16DPT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

CN16DPT-144-EIP is a platinum series microprocessor-based PID controller. It is a 1/16 DIN 4 digit dual display controller with one SPST mechanical relay output, two DC pulse outputs and Ethernet communications. Free Omega Enterprise Gateway software can be downloaded for use with a PC to log data from the unit via any installed communications channel.
  • Easy and intuitive to use
  • High accuracy inputs and outputs
  • Full autotune PID with fuzzy logic adaptive control
  • Up to 99 programs with 16 ramps and soaks including ramp/soak events
  • Ramp and soak program chaining for virtually unlimited program flexibility
  • Universal inputs for thermocouples, RTD’s, thermistors and process voltage/current and strain
  • No jumpers to set, totally firmware configurable
  • Automated configuration recognition, “Smart” menu flow
  • Up to 20 samples per second with 24bit ADC
  • Support heating & cooling control

Contents

PID controller, Quick start manual, Downloadable operator’s manual.

Available for back order

More stock available to supplier lead times which is approximately 3/31/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥84,456.00 ( ¥92,901.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
1+ ¥84,456.00 (¥92,901.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --